
Surface mount shielded drum core inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a DC current rating of 2.62A and a saturation current of 2.96A, with a low DC resistance of 41mΩ. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 165°C and is supplied in tape and reel packaging.
Eaton DRA73-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 613mA |
| Current Rating | 2.62A |
| DC Current | 2.62A |
| DC Resistance (DCR) | 41mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 2.96A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.62A |
| RoHS Compliant | Yes |
| Saturation Current | 2.96A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA73-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
