
Surface mount shielded drum core inductor with 10µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 2.56A DC current rating, and a maximum saturation current of 2.97A. Operating temperature range is -40°C to 165°C, with a low DC resistance of 43mΩ. AEC-Q200 qualified and RoHS compliant.
Eaton DRA74-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 5.55A |
| Current Rating | 2.56A |
| DC Current | 2.56A |
| DC Resistance (DCR) | 43mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 2.97A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.56A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.56A |
| RoHS Compliant | Yes |
| Saturation Current | 2.97A |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.