Surface mount general purpose fixed inductor with 100µH inductance and 20% tolerance. Features a shielded, nonstandard package with dimensions of 7.6mm length, 7.6mm depth, and 4.35mm height. Rated for a maximum DC current of 822mA, with a saturation current of 929mA and a DC resistance of 419mΩ. Operates within a temperature range of -40°C to 165°C and is AEC-Q200 qualified.
Eaton DRA74-101-R technical specifications.
| Package/Case | Nonstandard |
| Current | 1.68A |
| Current Rating | 822mA |
| DC Resistance (DCR) | 419mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 822mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 822mA |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 929mA |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.