
Surface mount shielded drum core inductor featuring 330µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a rated current of 435mA, a DC resistance of 1.5Ω, and a saturation current of 514mA. Operating within a temperature range of -40°C to 165°C, it is AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel for automated assembly.
Eaton DRA74-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 315mA |
| Current Rating | 435mA |
| DC Current | 435mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 435mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 435mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 435mA |
| RoHS Compliant | Yes |
| Saturation Current | 514mA |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
