General purpose, shielded, surface mount inductor featuring a ferrite core and two elements. Offers an inductance of 9.63µH (parallel) with a 25% tolerance, and 38.5µH (series). Rated for a maximum DC current of 3.01A, with a DC resistance of 18mΩ (parallel) and 89mΩ (series). Operates across a wide temperature range from -40°C to 165°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRAQ127-100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| DC Resistance (DCR) - Parallel | 22mR |
| DC Resistance (DCR) - Series | 89mR |
| Height | 8mm |
| Inductance - Parallel | 9.63uH |
| Inductance - Series | 38.5uH |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Max DC Current | 3.01A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 11.2A |
| Series | Automotive, AEC-Q200, DRAQ127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRAQ127-100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.