Eaton DRAQ127-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 47mR |
| DC Resistance (DCR) - Series | 192mR |
| Height | 8mm |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Length | 0.48inch |
| Max DC Current | 1.99A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q200, DRAQ127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRAQ127-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.