Eaton DRLC-A technical specifications.
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Tron® HEY/HEX |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRLC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
