Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers inductance values of 9.65µH (parallel) and 38.6µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 5.35A, with a DC resistance of 18.9mΩ (parallel) and 37.85mΩ (series). Operating temperature range is -40°C to 125°C.
Eaton DRQ125-100-R technical specifications.
| Package/Case | 0125 |
| Core Material | Ferrite |
| Current | 2.67A |
| DC Resistance (DCR) | 37.85mR |
| DC Resistance (DCR) - Parallel | 18.9mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 10uH |
| Inductance - Parallel | 9.65uH |
| Inductance - Series | 38.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 7.17A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.35A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.35A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRQ125-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.