Surface mount shielded drum core inductor featuring a ferrite core. Offers inductance values of 150µH (series 604.4µH, parallel 151.1µH) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1.81A, with a typical DC resistance of 495.5mΩ (parallel 248mΩ, series 991mΩ). Operating temperature range from -40°C to 125°C.
Eaton DRQ125-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 739mA |
| DC Resistance (DCR) | 495.5mR |
| DC Resistance (DCR) - Parallel | 248mR |
| DC Resistance (DCR) - Series | 991mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 150uH |
| Inductance - Parallel | 151.1uH |
| Inductance - Series | 604.4uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.81A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 739mA |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.