Surface mount shielded drum core inductor with 1.5µH inductance and 20% tolerance. Features ferrite core material, dual coils, and a maximum DC current of 18.3A. Offers low DC resistance of 2.9mΩ (parallel) and 11.4mΩ (series) at 100kHz test frequency. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Eaton DRQ125-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 2.9mR |
| DC Resistance (DCR) - Series | 11.4mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.478uH |
| Inductance - Series | 5.912uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 18.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.