
Surface mount shielded drum core inductor featuring a ferrite core and dual coils. Offers selectable inductance values of 220µH (series) or 216.8µH (parallel), with a series inductance of 867.2µH, all within a 20% tolerance. Rated for a maximum DC current of 1.51A and a continuous current of 594mA, with DC resistance options of 384mΩ (parallel) and 1.54Ω (series), and a combined 770mΩ. Operates across a temperature range of -40°C to 125°C with a self-resonant frequency of 100kHz.
Eaton DRQ125-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 594mA |
| DC Resistance (DCR) | 770mR |
| DC Resistance (DCR) - Parallel | 384mR |
| DC Resistance (DCR) - Series | 1.54R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 220uH |
| Inductance - Parallel | 216.8uH |
| Inductance - Series | 867.2uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.51A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.