
Surface mount fixed inductor featuring a shielded drum core construction. Offers inductance values of 2.2µH (series) and 2.208µH (parallel), with a 20% tolerance tested at 100kHz. This ferrite core component supports a maximum DC current of 15A and exhibits low DC resistance, 4.5mΩ (parallel) and 18.2mΩ (series). Operating temperature range spans from -40°C to 125°C.
Eaton DRQ125-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 4.5mR |
| DC Resistance (DCR) - Series | 18.2mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.208uH |
| Inductance - Series | 8.832uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
