
Surface mount shielded drum core inductor featuring a ferrite core. Offers 33µH inductance with a 20% tolerance at 100kHz, and parallel/series inductance values of 33.74µH and 135µH respectively. Rated for a maximum DC current of 3.28A, with DC resistance of 50.5mΩ (parallel) and 203mΩ (series). Operating temperature range is -40°C to 125°C.
Eaton DRQ125-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50.5mR |
| DC Resistance (DCR) - Parallel | 50.5mR |
| DC Resistance (DCR) - Series | 203mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 33uH |
| Inductance - Parallel | 33.74uH |
| Inductance - Series | 135uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.84A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.28A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ125-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
