Surface mount shielded drum core inductor with a 330µH inductance and 20% tolerance. Features a ferrite core, operating temperature range of -40°C to 125°C, and a maximum DC current of 1.22A. DC resistance is 482mΩ (parallel) and 1.93Ω (series). Dimensions are 0.492 inches in length and width, with a height of 6mm. Packaged in tape and reel.
Eaton DRQ125-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 530mA |
| DC Resistance (DCR) | 965mR |
| DC Resistance (DCR) - Parallel | 482mR |
| DC Resistance (DCR) - Series | 1.93R |
| Height | 6mm |
| Inductance | 330uH |
| Inductance - Parallel | 332.6uH |
| Inductance - Series | 1.33mH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 1.22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 530mA |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.