
Surface mount shielded drum core inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, dual coils, and a maximum DC current rating of 12.7A. Offers a DC resistance of 6.3mΩ (parallel) and 25.3mΩ (series), with a rated current of 9.36A. Operates from -40°C to 125°C and has a self-resonant frequency of 100kHz. Packaged in tape and reel.
Eaton DRQ125-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 4.63A |
| DC Resistance (DCR) | 12.65mR |
| DC Resistance (DCR) - Parallel | 6.3mR |
| DC Resistance (DCR) - Series | 25.3mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.084uH |
| Inductance - Series | 12.34uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 12.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 9.36A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.