Surface mount, shielded, general purpose inductor featuring a ferrite core and two elements. Offers 47µH inductance with a 20% tolerance, operating from -40°C to 125°C. Rated for 1.35A maximum DC current and 2.71A RMS current. Dimensions include 12.5mm length and depth, 6mm height, and 0.492-inch width. DC resistance is 148.5mΩ (parallel 74mΩ, series 297mΩ).
Eaton DRQ125-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.35A |
| DC Resistance (DCR) | 148.5mR |
| DC Resistance (DCR) - Parallel | 74mR |
| DC Resistance (DCR) - Series | 297mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 47uH |
| Inductance - Parallel | 47.47uH |
| Inductance - Series | 189.9uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.24A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.35A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.71A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.