Surface mount fixed inductor featuring a shielded drum core construction. Offers inductance values of 680µH (series) and 2.719mH (parallel) with a 20% tolerance, tested at 100kHz. Maximum DC current rating is 850mA, with DC resistance of 1.1Ω (parallel) and 4.42Ω (series). Operating temperature range spans from -40°C to 125°C, utilizing a ferrite core material.
Eaton DRQ125-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 350mA |
| DC Resistance (DCR) | 2.21R |
| DC Resistance (DCR) - Parallel | 1.1R |
| DC Resistance (DCR) - Series | 4.42R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 680uH |
| Inductance - Parallel | 679.8uH |
| Inductance - Series | 2.719mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-681-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.