Surface mount shielded drum core inductor featuring ferrite core material. Offers inductance values of 82µH (series) and 86.89µH (parallel), with a tolerance of 20%. Rated for a maximum DC current of 1.03A, with a DC resistance of 515mΩ (series) and 128mΩ (parallel). Operating temperature range from -40°C to 125°C, with a self-resonant frequency of 100kHz.
Eaton DRQ125-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 515mR |
| DC Resistance (DCR) - Parallel | 128mR |
| DC Resistance (DCR) - Series | 515mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 82uH |
| Inductance - Parallel | 86.89uH |
| Inductance - Series | 347.6uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.39A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.03A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.