
Surface mount shielded drum core inductor with 8.2µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, dual coils, and a rated current of 2.77A. DC resistance is 35.25mΩ, with parallel and series DCR values of 17.6mΩ and 70.5mΩ respectively. Operating temperature range is -40°C to 125°C.
Eaton DRQ125-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.77A |
| DC Resistance (DCR) | 35.25mR |
| DC Resistance (DCR) - Parallel | 17.6mR |
| DC Resistance (DCR) - Series | 70.5mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.048uH |
| Inductance - Series | 32.19uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 7.86A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.77A |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ125-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.