
Surface mount fixed inductor featuring a shielded drum core construction. Offers dual inductance values of 470nH (series) and 1.824µH (parallel), with a 20% tolerance. Designed for high current applications with a maximum DC current of 33A and low DC resistance of 1.8mΩ (parallel) and 7.8mΩ (series). Operates across a wide temperature range from -40°C to 125°C, utilizing a ferrite core material.
Eaton DRQ125-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.8mR |
| DC Resistance (DCR) - Series | 7.8mR |
| Height | 6mm |
| Inductance | 470nH |
| Inductance - Parallel | 456nH |
| Inductance - Series | 1.824uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ125-R47-R to view detailed technical specifications.
No datasheet is available for this part.