
Surface mount shielded drum core inductor featuring a ferrite core. Offers inductance values of 10µH (series) and 10.47µH (parallel) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 6.04A (RMS) with a DC resistance of 17.2mΩ (parallel) and 34.3mΩ (series). Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRQ127-100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0127 |
| Core Material | Ferrite |
| Current | 3.02A |
| DC Resistance (DCR) | 34.3mR |
| DC Resistance (DCR) - Parallel | 17.2mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 10uH |
| Inductance - Parallel | 10.47uH |
| Inductance - Series | 41.88uH |
| Length | 12.5mm |
| Max DC Current | 11.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.04A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.04A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ127-100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.