Surface mount, shielded drum core inductor featuring ferrite core material. Offers selectable inductance values of 150µH (series) and 144.9µH (parallel), with a series inductance of 579.6µH, all within a 20% tolerance. Rated for a maximum DC current of 1.59A, with a DC resistance of 247mΩ (parallel) and 989mΩ (series). Operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 100kHz.
Eaton DRQ127-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 796mA |
| DC Resistance (DCR) | 494.5mR |
| DC Resistance (DCR) - Parallel | 247mR |
| DC Resistance (DCR) - Series | 989mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 150uH |
| Inductance - Parallel | 144.9uH |
| Inductance - Series | 579.6uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.01A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.59A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ127-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.