
Surface mount shielded drum core inductor featuring 1.5µH inductance with 20% tolerance. Offers parallel inductance of 1.357µH and series inductance of 5.428µH. Rated for 6.77A current with a DC resistance of 6.85mΩ (parallel 3.41mΩ, series 13.7mΩ). Operates from -40°C to 125°C and is lead-free.
Eaton DRQ127-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.77A |
| DC Resistance (DCR) | 6.85mR |
| DC Resistance (DCR) - Parallel | 3.41mR |
| DC Resistance (DCR) - Series | 13.7mR |
| Height | 8mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.357uH |
| Inductance - Series | 5.428uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 31.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ127-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.