Eaton DRQ127-221 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 221.5u|886uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.29|0.645A |
| Maximum Saturation Current | 2.43|1.22A |
| Max DC Resistance | 0.376(Typ)|1.5(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton DRQ127-221 to view detailed technical specifications.
No datasheet is available for this part.