Surface mount shielded drum core inductor featuring ferrite core material. Offers selectable inductance values of 330µH (series) and 323.6µH (parallel), with a series inductance of 1.294mH. Rated for 1.04A RMS current and a maximum DC current of 2.01A, with a DC resistance of 0.574Ω (parallel) and 2.3Ω (series). Operating temperature range from -40°C to 125°C, with a self-resonant frequency of 100kHz.
Eaton DRQ127-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 522mA |
| DC Resistance (DCR) | 1.15R |
| DC Resistance (DCR) - Parallel | 574mR |
| DC Resistance (DCR) - Series | 2.3R |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 330uH |
| Inductance - Parallel | 323.6uH |
| Inductance - Series | 1.294mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.01A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 522mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.04A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ127-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.