Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers inductance values of 47µH (parallel) and 188.2µH (series) with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 2.95A, with a DC resistance of 71.9mΩ (parallel) and 288mΩ (series). Operating temperature range spans from -40°C to 125°C.
Eaton DRQ127-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 71.9mR |
| DC Resistance (DCR) - Parallel | 71.9mR |
| DC Resistance (DCR) - Series | 288mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 47uH |
| Inductance - Parallel | 47.05uH |
| Inductance - Series | 188.2uH |
| Length | 12.5mm |
| Max DC Current | 5.28A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.95A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.95A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ127-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.