Surface mount, shielded drum core inductor featuring a ferrite core. Offers inductance of 6.8µH with a 20% tolerance, and parallel/series inductance values of 7.39µH and 29.55µH respectively. Rated for a maximum DC current of 13.3A and RMS current of 7.34A, with a DC resistance of 23.25mΩ. Operates within a temperature range of -40°C to 125°C.
Eaton DRQ127-6R8-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 3.67A |
| DC Resistance (DCR) | 23.25mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 7.39uH |
| Inductance - Series | 29.55uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 13.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 7.34A |
| RMS Current (Irms) | 7.34A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ127-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.