Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers inductance values of 820µH (parallel 818.1µH) and 3.272mH (series) with a 20% tolerance. Rated for a maximum DC current of 1.27A, with DC resistance of 1.47Ω (parallel) and 5.88Ω (series). Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 100kHz.
Eaton DRQ127-821-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.47R |
| DC Resistance (DCR) - Parallel | 1.47R |
| DC Resistance (DCR) - Series | 5.88R |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 820uH |
| Inductance - Parallel | 818.1uH |
| Inductance - Series | 3.272mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.27A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ127-821-R to view detailed technical specifications.
No datasheet is available for this part.