
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers dual inductance values of 8.2µH (series) and 8.861µH (parallel), with a 20% tolerance at 100kHz. Supports a rated current of 3.16A with a maximum DC current of 12.2A. DC resistance is 31.35mΩ (series) and 15.7mΩ (parallel). Operating temperature range from -40°C to 125°C.
Eaton DRQ127-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.16A |
| DC Resistance (DCR) | 31.35mR |
| DC Resistance (DCR) - Parallel | 15.7mR |
| DC Resistance (DCR) - Series | 62.7mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.861uH |
| Inductance - Series | 35.44uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 12.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.16A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ127-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
