
Surface mount shielded drum core inductor featuring ferrite core material. Offers inductance values of 1mH (series) and 995µH (parallel) with a 20% tolerance at 100kHz. Maximum DC current rating of 260mA, with DC resistance of 4.34Ω (parallel) and 17.36Ω (series). Operating temperature range from -40°C to 125°C.
Eaton DRQ73-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.34R |
| DC Resistance (DCR) - Parallel | 4.34R |
| DC Resistance (DCR) - Series | 17.36R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 1mH |
| Inductance - Parallel | 995uH |
| Inductance - Series | 3.98mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 260mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ73-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.