Surface mount shielded drum core inductor featuring ferrite core material. Offers selectable inductance values of 150µH (series) and 603.6µH (parallel) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 650mA with a DC resistance of 1.705Ω (series) and 851mΩ (parallel). Operating temperature range from -40°C to 125°C. Packaged in tape and reel.
Eaton DRQ73-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 289mA |
| DC Resistance (DCR) | 1.705R |
| DC Resistance (DCR) - Parallel | 851mR |
| DC Resistance (DCR) - Series | 3.41R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 150uH |
| Inductance - Parallel | 150.9uH |
| Inductance - Series | 603.6uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 289mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.