
Surface mount shielded drum core inductor featuring 1.5µH inductance with a 20% tolerance. This component offers a DC resistance of 26.35mΩ and a maximum DC current rating of 6.52A. Operating across a temperature range of -40°C to 125°C, it utilizes a ferrite core and is supplied in tape and reel packaging.
Eaton DRQ73-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.32A |
| DC Resistance (DCR) | 26.35mR |
| DC Resistance (DCR) - Parallel | 13.2mR |
| DC Resistance (DCR) - Series | 52.7mR |
| Height | 3.55mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.482uH |
| Inductance - Series | 5.928uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max DC Current | 6.52A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.