General purpose, shielded, surface mount inductor featuring a ferrite core and two elements. Offers 22µH inductance with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1.67A and RMS current of 1.62A, with a DC resistance of 107mR. Operates within a temperature range of -40°C to 125°C, housed in a 7.6mm x 7.6mm x 3.55mm SMD package.
Eaton DRQ73-220-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 811mA |
| DC Resistance (DCR) | 107mR |
| DC Resistance (DCR) - Parallel | 107mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 22uH |
| Inductance - Parallel | 22.65uH |
| Inductance - Series | 90.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.67A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.62A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.62A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ73-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.