
Surface mount shielded drum core inductor featuring 220µH inductance with a 20% tolerance at 100kHz. Offers parallel inductance of 223.3µH and series inductance of 893.2µH. Rated for a maximum DC current of 530mA, with a DC resistance of 1.05Ω (parallel) and 4.2Ω (series). Operates within a temperature range of -40°C to 125°C and utilizes a ferrite core.
Eaton DRQ73-221-R technical specifications.
| Package/Case | 1350 |
| Core Material | Ferrite |
| Current | 260mA |
| DC Resistance (DCR) | 2.1R |
| DC Resistance (DCR) - Parallel | 1.05R |
| DC Resistance (DCR) - Series | 4.2R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 220uH |
| Inductance - Parallel | 223.3uH |
| Inductance - Series | 893.2uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 260mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.