
Surface mount shielded drum core inductor featuring 2.2µH inductance with a 20% tolerance, operating at 100kHz. This component offers a rated current of 2.06A and a maximum DC current of 5.52A. It utilizes a ferrite core and has a low DC resistance of 33.45mΩ. The device is designed for surface mounting with SMD/SMT termination and operates within a temperature range of -40°C to 125°C.
Eaton DRQ73-2R2-R technical specifications.
| Package/Case | 1350 |
| Core Material | Ferrite |
| Current | 2.06A |
| DC Resistance (DCR) | 33.45mR |
| DC Resistance (DCR) - Parallel | 16.7mR |
| DC Resistance (DCR) - Series | 66.9mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.07uH |
| Inductance - Series | 8.28uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 5.52A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.06A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
