
Surface mount shielded drum core inductor with 33µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, two coils, and a maximum DC current rating of 1.35A. Offers parallel inductance of 34.41µH and series inductance of 137.6µH, with DC resistance values of 166mΩ (parallel) and 665mΩ (series). Operates within a temperature range of -40°C to 125°C and is packaged in tape and reel.
Eaton DRQ73-330-R technical specifications.
| Package/Case | 1350 |
| Core Material | Ferrite |
| Current | 653mA |
| DC Resistance (DCR) | 332.5mR |
| DC Resistance (DCR) - Parallel | 166mR |
| DC Resistance (DCR) - Series | 665mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 33uH |
| Inductance - Parallel | 34.41uH |
| Inductance - Series | 137.6uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 653mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.