
Surface mount shielded drum core inductor offering 330µH inductance with a 20% tolerance at 100kHz. Features a ferrite core, dual coils, and a maximum DC current rating of 440mA. DC resistance is 3.18Ω, with parallel and series DCR values of 1.59Ω and 6.36Ω respectively. Operating temperature range spans -40°C to 125°C, housed in a nonstandard package.
Eaton DRQ73-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 211mA |
| DC Resistance (DCR) | 3.18R |
| DC Resistance (DCR) - Parallel | 1.59R |
| DC Resistance (DCR) - Series | 6.36R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 330uH |
| Inductance - Parallel | 325.5uH |
| Inductance - Series | 1.302mH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.