
Surface mount shielded drum core inductor featuring ferrite core material and dual coil configuration. Offers selectable inductance values of 47µH (series) and 48.62µH (parallel), with a 20% tolerance. Rated for a maximum DC current of 1.14A and a continuous current of 542mA at 100kHz. DC resistance is 965mΩ (series) and 241mΩ (parallel). Operating temperature range from -40°C to 125°C.
Eaton DRQ73-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 965mR |
| DC Resistance (DCR) - Parallel | 241mR |
| DC Resistance (DCR) - Series | 965mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 47uH |
| Inductance - Parallel | 48.62uH |
| Inductance - Series | 194.5uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 542mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ73-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
