
Surface mount shielded drum core inductor featuring ferrite core material. Offers inductance values of 470µH (series 1.863mH) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 370mA (173mA parallel) with DC resistance of 4.72Ω (2.36Ω parallel, 9.44Ω series). Operates within a temperature range of -40°C to 125°C. Dimensions are 7.6mm length, 7.6mm depth, and 3.55mm height.
Eaton DRQ73-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 173mA |
| DC Resistance (DCR) | 4.72R |
| DC Resistance (DCR) - Parallel | 2.36R |
| DC Resistance (DCR) - Series | 9.44R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 470uH |
| Inductance - Parallel | 465.8uH |
| Inductance - Series | 1.863mH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 173mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
