
Surface mount shielded drum core inductor featuring a ferrite core. Offers selectable inductance values of 68µH (series) and 68.91µH (parallel) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 960mA and a continuous current of 444mA, with DC resistance of 1.43Ω (series) and 358mΩ (parallel). Operates within a temperature range of -40°C to 125°C.
Eaton DRQ73-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.43R |
| DC Resistance (DCR) - Parallel | 358mR |
| DC Resistance (DCR) - Series | 1.43R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 68uH |
| Inductance - Parallel | 68.91uH |
| Inductance - Series | 275.6uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 444mA |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.