
Surface mount shielded drum core inductor featuring ferrite core material. Offers inductance values of 82µH (series: 321.5µH) with a 20% tolerance, tested at 100kHz. Maximum DC current rating of 890mA, with DC resistance of 384mΩ (parallel) and 1.54Ω (series). Operating temperature range from -40°C to 125°C, with a compact 7.6mm x 7.6mm x 3.55mm footprint.
Eaton DRQ73-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 430mA |
| DC Resistance (DCR) | 770mR |
| DC Resistance (DCR) - Parallel | 384mR |
| DC Resistance (DCR) - Series | 1.54R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 82uH |
| Inductance - Parallel | 80.37uH |
| Inductance - Series | 321.5uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.