Surface mount shielded drum core inductor featuring a ferrite core. Offers inductance values of 306nH (parallel) and 1.224µH (series) with a 20% tolerance. Supports a maximum DC current of 14.4A, with a rated current of 3.1A. DC resistance is 7.4mΩ (parallel) and 29.6mΩ (series), with a total DCR of 14.8mΩ. Operates within a temperature range of -40°C to 125°C.
Eaton DRQ73-R33-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.1A |
| DC Resistance (DCR) | 14.8mR |
| DC Resistance (DCR) - Parallel | 7.4mR |
| DC Resistance (DCR) - Series | 29.6mR |
| Height | 3.55mm |
| Inductance | 330nH |
| Inductance - Parallel | 306nH |
| Inductance - Series | 1.224uH |
| Length | 0.299inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-R33-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.