Surface mount shielded drum core inductor featuring a ferrite core. Offers inductance values of 10µH (series) and 9.88µH (parallel) with a 20% tolerance. Rated for a maximum DC current of 3.17A, with a rated current of 2.41A and RMS current of 2.41A. DC resistance is 98mΩ (series) and 48.9mΩ (parallel). Operating temperature range from -40°C to 125°C.
Eaton DRQ74-100-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.2A |
| DC Resistance (DCR) | 98mR |
| DC Resistance (DCR) - Parallel | 48.9mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 10uH |
| Inductance - Parallel | 9.88uH |
| Inductance - Series | 39.53uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.17A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.41A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.41A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRQ74-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
