Shielded, surface mount general purpose inductor with 22µH inductance and 20% tolerance. Features a ferrite core, operating temperature range of -40°C to 125°C, and a maximum DC current of 2.13A. Rated current is 874mA with a DC resistance of 185.5mR. This lead-free component is supplied on tape and reel.
Eaton DRQ74-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 874mA |
| DC Resistance (DCR) | 185.5mR |
| DC Resistance (DCR) - Parallel | 92.5mR |
| DC Resistance (DCR) - Series | 371mR |
| Depth | 7.6mm |
| Height | 0.175inch |
| Inductance | 22uH |
| Inductance - Parallel | 21.73uH |
| Inductance - Series | 86.92uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 2.13A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 874mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.