Surface mount shielded drum core inductor with 220µH inductance and 20% tolerance, tested at 100kHz. Features ferrite core material, two coils, and a maximum DC current rating of 660mA. Offers parallel inductance of 227µH and series inductance of 908µH, with DC resistance values of 1.815Ω, 907mΩ (parallel), and 3.63Ω (series). Operates within a temperature range of -40°C to 125°C.
Eaton DRQ74-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 279mA |
| DC Resistance (DCR) | 1.815R |
| DC Resistance (DCR) - Parallel | 907mR |
| DC Resistance (DCR) - Series | 3.63R |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 220uH |
| Inductance - Parallel | 227uH |
| Inductance - Series | 908uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 279mA |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.