Surface mount shielded drum core inductor featuring a ferrite core and 2.2µH inductance with a 20% tolerance. Offers parallel inductance of 1.986µH and series inductance of 7.944µH. Rated for a maximum DC current of 5.52A, with a DC resistance of 26.05mΩ (parallel 13mΩ, series 52.1mΩ). Operates across a temperature range of -40°C to 125°C.
Eaton DRQ74-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.33A |
| DC Resistance (DCR) | 26.05mR |
| DC Resistance (DCR) - Parallel | 13mR |
| DC Resistance (DCR) - Series | 52.1mR |
| Height | 4.45mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 1.986uH |
| Inductance - Series | 7.944uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max DC Current | 5.52A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.