
Surface mount shielded drum core inductor featuring ferrite core material. Offers dual inductance configurations: 49.64µH (parallel) and 198.6µH (series), with a base inductance of 47µH and 20% tolerance. Rated for a maximum DC current of 1.15A, with a DC resistance of 216mΩ (parallel) and 865mΩ (series). Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 100kHz. Packaged in tape and reel for efficient assembly.
Eaton DRQ74-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 573mA |
| DC Resistance (DCR) | 432.5mR |
| DC Resistance (DCR) - Parallel | 216mR |
| DC Resistance (DCR) - Series | 865mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 47uH |
| Inductance - Parallel | 49.64uH |
| Inductance - Series | 198.6uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.15A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRQ74-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
