
Shielded, surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, two coils, and a nonstandard package measuring 7.6mm x 7.6mm x 4.45mm. Operates within a temperature range of -40°C to 125°C, with a rated current of 3.34A and a maximum DC current of 4.37A. DC resistance is 51mΩ.
Eaton DRQ74-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.67A |
| DC Resistance (DCR) | 51mR |
| DC Resistance (DCR) - Parallel | 25.4mR |
| DC Resistance (DCR) - Series | 102mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 4.7uH |
| Inductance - Parallel | 5.182uH |
| Inductance - Series | 20.73uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 4.37A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.34A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
