
Surface mount shielded drum core inductor featuring a ferrite core and dual coils. Offers inductance values of 68µH (series) and 69.67µH (parallel) with a 20% tolerance. Rated for a maximum DC current of 1.19A, with a rated current of 517mA at 100kHz. DC resistance is 1.06Ω (series) and 265mΩ (parallel). Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Eaton DRQ74-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.06R |
| DC Resistance (DCR) - Parallel | 265mR |
| DC Resistance (DCR) - Series | 1.06R |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 68uH |
| Inductance - Parallel | 69.67uH |
| Inductance - Series | 278.7uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 517mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.