Surface mount shielded drum core inductor featuring ferrite core material. Offers inductance of 680µH with a tolerance of 20% at 100kHz. Rated current is 166mA, with a maximum DC current of 380mA. DC resistance (DCR) is 10.3 Ohms, with a parallel DCR of 2.58 Ohms. Operates within a temperature range of -40°C to 125°C.
Eaton DRQ74-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.3R |
| DC Resistance (DCR) - Parallel | 2.58R |
| DC Resistance (DCR) - Series | 10.3R |
| Height | 4.45mm |
| Inductance | 680uH |
| Inductance - Parallel | 671.2uH |
| Inductance - Series | 2.685mH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 166mA |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-681-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.